MS27484P18A32SA

Heilind Number:AAOMS27484P18A32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P18A32SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P18A32SA
SKU:AAOMS27484P18A32SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable performance with EMI protection. With options for gold contact plating and aluminum shells with various finishes, including RoHS compliant alternatives, they meet rigorous standards for conductivity and environmental protection. Suitable for military and industrial use, these connectors are ideal for applications requiring durability and high-performance connectivity.