MS27484P18A32SD

Heilind Number:AAOMS27484P18A32SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P18A32SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P18A32SD
SKU:AAOMS27484P18A32SD

Detailed Description

The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts, designed for harsh environments and offering exceptional durability. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in various shell sizes and insert arrangements, they feature front and rear mount options, as well as different plug configurations. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure reliable connectivity. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient electrical connections. Perfect for military and industrial use, these connectors meet stringent standards for quality and performance.