MS27484P20B35S

Heilind Number:AAOMS27484P20B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P20B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P20B35S
SKU:AAOMS27484P20B35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various mounting options such as front wall, rear wall, jam nut, rear box, and front box (long grommet) receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Built with aluminum shells and offering plating options including cadmium-free finishes, these connectors are ideal for military and industrial applications where reliability is crucial.