MS27484P20B35SC

Heilind Number:AAOMS27484P20B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P20B35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P20B35SC
SKU:AAOMS27484P20B35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in connectivity. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum with plating options including cadmium and nickel, they ensure durability and reliability. Suitable for military and industrial applications, these connectors guarantee high performance with RoHS compliant finishes.