MS27484P20F16P

Heilind Number:AAOMS27484P20F16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P20F16P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P20F16P
SKU:AAOMS27484P20F16P

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in applications. Featuring aluminum shells with plating options like cadmium and nickel, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, they come in sizes 22D, 22M, 22, 20, 16, and 12, catering to different contact needs. With a military-specification of MIL-DTL-38999 II, these connectors guarantee durability and quality, ideal for demanding environments.