MS27484P20F16PD

Heilind Number:AAOMS27484P20F16PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P20F16PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P20F16PD
SKU:AAOMS27484P20F16PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure durability and performance in demanding applications.