MS27484P22B2PA

Heilind Number:AAOMS27484P22B2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P22B2PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P22B2PA
SKU:AAOMS27484P22B2PA

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and versatile, featuring up to 128 contacts sealed for environmentally demanding applications. Operating in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure reliable performance in harsh environments. RoHS compliant finishes are also available, making them suitable for a wide range of applications in military and industrial settings.