MS27484P22B2PC

Heilind Number:AAOMS27484P22B2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P22B2PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P22B2PC
SKU:AAOMS27484P22B2PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility. The plugs come in straight, RFI grounding, and standard configurations, with 90-degree cable clamps. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure robust performance. These connectors, meeting MIL-DTL-38999 II specifications, guarantee reliability with features like Removable Crimp Contacts, Bayonet mating, and EMI/RFI shielding. Suitable for military and industrial use, they provide secure connectivity in challenging conditions.