MS27484P22B2PD

Heilind Number:AAOMS27484P22B2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P22B2PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P22B2PD
SKU:AAOMS27484P22B2PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust functionality with up to 128 contacts, sealed to withstand harsh environments. Operating efficiently in temperatures ranging from -65°C to 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with plating options such as cadmium-free finishes, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, these connectors are ideal for military and aerospace applications, meeting stringent standards for durability and connectivity.