MS27484P22F21PB

Heilind Number:AAOMS27484P22F21PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P22F21PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P22F21PB
SKU:AAOMS27484P22F21PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts for reliable connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with options for different plating finishes, including cadmium-free choices for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Perfect for military and industrial applications, these connectors provide EMI/RFI shielding and durability with a service rating of II.