MS27484P22F35PC

Heilind Number:AAOMS27484P22F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P22F35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P22F35PC
SKU:AAOMS27484P22F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs. Compliant with military specification MIL-DTL-38999 II, they ensure durability and quality. Constructed with aluminum shells and available in different plating options, such as gold and electroless nickel, they meet diverse application needs. The connectors, with RoHS compliant finishes, guarantee both performance and environmental responsibility.