MS27484P22F35PD

Heilind Number:AAOMS27484P22F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P22F35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P22F35PD
SKU:AAOMS27484P22F35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, with straight and 90-degree cable clamp plugs available. Compliant with military specification MIL-DTL-38999 II, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring reliable connectivity. Constructed with aluminum shells and offered in different plating options, including RoHS certified finishes, these connectors are ideal for demanding applications requiring durability and performance.