MS27484P24F61P

Heilind Number:AAOMS27484P24F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484P24F61P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484P24F61P
SKU:AAOMS27484P24F61P

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts in a single insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors feature a straight plug design with removable crimp contacts, ensuring secure and reliable connections. Crafted from aluminum with options for electroless nickel plating, they guarantee durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these connectors are essential for applications requiring high performance and rugged reliability.