| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10A35PA L/C |
| SKU: | AAOMS27484T10A35PA L/C |
MS27484T10A35PA L/C
Specifications
Detailed Description
Elevate your connectivity with our MIL-DTL-38999 Series II connectors, engineered for unrivaled performance in harsh environments. Featuring up to 128 contacts housed in a robust insert, these connectors ensure reliable signal transmission in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Choose from various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, all designed for secure installations. With options for straight, RFI grounding, and standard plugs, each connector is crafted for optimal signal integrity. Available in 9 shell sizes and 52 insert arrangements, these connectors offer versatility for a wide range of applications. Constructed from aluminum shells and offered in a variety of plating options, including RoHS certified finishes, they guarantee both durability and environmental compliance. Please note that this assembly does not ship with contacts.