| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10A35PC L/C |
| SKU: | AAOMS27484T10A35PC L/C |
MS27484T10A35PC L/C
Specifications
Detailed Description
Enhance your connectivity with our MIL-DTL-38999 Series II connectors. Engineered for rugged environments, these connectors feature up to 128 contacts in an insert, ensuring reliable transmission in demanding conditions. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Choose from various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, all designed for optimal performance. Crafted from durable aluminum shells with a variety of plating options, these connectors provide long-lasting durability and corrosion resistance. Please note that this assembly does not ship with contacts.