| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10A35P L/C |
| SKU: | AAOMS27484T10A35P L/C |
MS27484T10A35P L/C
Specifications
Detailed Description
Designed for rugged environments, the MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable functionality in extreme conditions. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. The plugs, offered in straight, RFI grounding, and standard options with a 90-degree cable clamp, guarantee secure connections. Crafted with aluminum shells and offered in various plating options, including cadmium-free finishes, these connectors prioritize durability and environmental compliance. Please note that this assembly does not ship with contacts.