| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10A35SA L/C |
| SKU: | AAOMS27484T10A35SA L/C |
MS27484T10A35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility for different applications. With straight, RFI grounding, and standard plug options, they ensure reliable performance. Crafted from aluminum with a range of plating options, including RoHS compliant finishes, these connectors prioritize durability and environmental compliance. Ideal for military and industrial applications, they provide secure and efficient electrical connections in demanding settings. Please note that this assembly does not ship with contacts.