| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10A35SB L/C |
| SKU: | AAOMS27484T10A35SB L/C |
MS27484T10A35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, offer robust connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations, including front and rear wall mounts, jam nut, and box mounts, they provide flexibility for diverse applications. The plugs, offered in straight, RFI grounding, and standard options with a 90-degree cable clamp, cater to different installation requirements. Constructed with aluminum shells and available in multiple plating options, such as electroless nickel and cadmium finishes, they meet stringent quality standards. RoHS compliant variants further enhance their environmental credentials, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.