| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10A35S L/C |
| SKU: | AAOMS27484T10A35S L/C |
MS27484T10A35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated MS27484, offer rugged and reliable performance in harsh environments. Featuring up to 128 contacts and environmental sealing, these connectors ensure secure and durable connections. With an operating temperature range from -65 °C to 200 °C, they are suitable for a wide range of applications in military, aerospace, and industrial settings. Available in various mounting styles and shell sizes, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Made of aluminum with options for plating finishes like iridescent yellow cadmium and electroless nickel, they meet different environmental requirements. However, please note that this assembly does not ship with contacts.