MS27484T10A5P

Heilind Number:AAOMS27484T10A5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10A5P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10A5P
SKU:AAOMS27484T10A5P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they withstand temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. Available in straight, RFI grounding, and standard plug configurations, they accommodate diverse cable setups. With shell sizes ranging from 9 to 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and offering plating options like cadmium and nickel, they provide durability and corrosion resistance. Perfect for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, ensuring quality and performance in demanding environments.