MS27484T10A5PA

Heilind Number:AAOMS27484T10A5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10A5PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10A5PA
SKU:AAOMS27484T10A5PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts housed in a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including cadmium-free finishes, ensuring durability and compliance with RoHS standards. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Built to military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring high performance and environmental resilience.