MS27484T10A5PD

Heilind Number:AAOMS27484T10A5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10A5PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10A5PD
SKU:AAOMS27484T10A5PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. The connectors come in aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Whether for military or industrial use, these connectors provide durable performance with their EMI/RFI shielding and environment-resistant design.