MS27484T10A99S

Heilind Number:AAOMS27484T10A99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10A99S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10A99S
SKU:AAOMS27484T10A99S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options including cadmium and nickel, they ensure durability and corrosion resistance. These connectors, meeting MIL-DTL-38999 II specifications, are essential for military and aerospace applications requiring secure and high-performance electrical connections.