MS27484T10B13P

Heilind Number:AAOMS27484T10B13P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B13P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B13P
SKU:AAOMS27484T10B13P

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts housed in an insert, designed for harsh environments. Featuring various mounting options and shell sizes, these connectors ensure versatility in applications. Operating between -65°C and 200°C, they guarantee reliable performance in extreme conditions. Constructed with aluminum shells and offering multiple plating choices, including RoHS-compliant finishes, they prioritize durability and environmental responsibility. With MIL-DTL-38999 II certification and gold contact plating, these connectors adhere to stringent military specifications for quality and performance. Suitable for a wide range of industries, from aerospace to telecommunications, they are the ideal choice for demanding applications requiring secure and efficient electrical connections. (Word count: 113)