MS27484T10B13PD

Heilind Number:AAOMS27484T10B13PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B13PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B13PD
SKU:AAOMS27484T10B13PD

Detailed Description

MIL-DTL-38999 Series II connectors, designed for rugged environments, feature up to 128 contacts in an insert and provide environmental sealing for reliable performance. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with a choice of plating finishes, including cadmium and nickel options. Each connector is meticulously engineered to meet MIL-DTL-38999 II military specifications, ensuring durability and compliance with stringent standards. Suitable for demanding environments, these connectors are the perfect choice for applications that require high-performance connectivity.