| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B13SD L/C |
| SKU: | AAOMS27484T10B13SD L/C |
MS27484T10B13SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, known for their rugged durability, feature up to 128 contacts housed in a secure insert. Designed for harsh environments, these connectors are fully sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, as well as a range of shell sizes and insert arrangements, these connectors accommodate diverse connectivity needs. Crafted from aluminum with multiple plating options, including RoHS compliant finishes, they ensure reliable performance in demanding situations. Perfect for military and industrial applications, these connectors meet MIL-DTL-38999 II specifications, embodying the highest standards of quality and performance. Please note that this assembly does not ship with contacts.