MS27484T10B35PC

Heilind Number:AAOMS27484T10B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B35PC
SKU:AAOMS27484T10B35PC

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, with up to 128 contacts securely housed in an insert. These connectors boast exceptional durability, with an operating temperature range spanning from -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring options for straight, RFI grounding, and standard plugs with 90-degree cable clamps, these connectors cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, they ensure reliability in demanding applications. Crafted from aluminum with multiple plating choices such as cadmium and nickel, they guarantee robust performance. With RoHS certified cadmium-free finishes available, they also meet environmental standards. Perfect for aerospace, defense, and industrial settings, these connectors provide secure and efficient electrical connections in harsh conditions.