MS27484T10B35PD

Heilind Number:AAOMS27484T10B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B35PD
SKU:AAOMS27484T10B35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various styles like front wall mount, jam nut, and rear box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts, with options for RFI grounding and straight plugs. Constructed with aluminum shells, they offer plating choices including cadmium-free finishes. Meeting military specifications, these connectors ensure reliable performance in demanding applications.