| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B35SC L/C |
| SKU: | AAOMS27484T10B35SC L/C |
MS27484T10B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T10B35SCLC model, offer rugged and reliable connectivity for harsh environments. With a straight plug design and bayonet coupling, they ensure secure mating in applications subject to extreme temperatures, ranging from -65°C to 175°C. Featuring 13 female socket contacts in size 22D, these connectors are suitable for high-density applications. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab for enhanced durability, they meet stringent military specifications. Please note that this assembly does not ship with contacts.