| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B35S L/C |
| SKU: | AAOMS27484T10B35S L/C |
MS27484T10B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts sealed within the insert for maximum protection. Featuring a wide operating temperature range of -65°C to 200°C, these connectors ensure performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Made of durable aluminum, they come in 9 shell sizes and 52 insert arrangements, accommodating diverse connectivity needs. With options for RFI grounding and standard plugs, they provide flexibility in cable termination. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and performance in demanding applications. Various plating options, including cadmium-free finishes, cater to different environmental requirements. Suitable for use in aerospace, defense, and industrial applications, these connectors are essential for ensuring secure and efficient electrical connections. This assembly does not ship with contacts.

