MS27484T10B5A

Heilind Number:AAOMS27484T10B5A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B5A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B5A
SKU:AAOMS27484T10B5A

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. The plugs come in straight, RFI grounding, and standard options with 90-degree cable clamp. Offered in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are available. Suitable for military applications, these connectors ensure reliable performance in demanding environments.