MS27484T10B5SA

Heilind Number:AAOMS27484T10B5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B5SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B5SA
SKU:AAOMS27484T10B5SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a sealed insert. Operating seamlessly between -65 °C and 200 °C, these connectors come in various styles including front and rear wall mounts, jam nuts, and box mounts. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with durable aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance with a contact mating life of 500 cycles and conductivity.