| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B98PA L/C |
| SKU: | AAOMS27484T10B98PA L/C |
MS27484T10B98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are engineered for high-performance connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different mounting requirements. Crafted from durable aluminum with multiple plating options, including cadmium-free finishes, they guarantee long-term durability. Please note that this assembly does not ship with contacts.