MS27484T10B98PC

Heilind Number:AAOMS27484T10B98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B98PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B98PC
SKU:AAOMS27484T10B98PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert and offering environmental sealing. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure durability and reliability. With RoHS compliant finishes available, they meet environmental standards. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors are a trusted solution for high-performance connectivity.