| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B98PC L/C |
| SKU: | AAOMS27484T10B98PC L/C |
MS27484T10B98PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount options, they offer versatile installation possibilities. Constructed with aluminum shells and offering multiple plating options including RoHS compliant finishes, these connectors ensure durability and reliability. With EMI/RFI shielding capabilities, they are ideal for military and aerospace applications, meeting MIL-DTL-38999 II specifications. Please note that this assembly does not ship with contacts.