| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B98P L/C |
| SKU: | AAOMS27484T10B98P L/C |
MS27484T10B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments. Front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles offer versatility in installation. With an operating temperature range of -65°C to 200°C and environmental sealing, these connectors ensure reliable performance in demanding conditions. Available in aluminum shells with various plating options, including cadmium-free finishes, they guarantee durability and conductivity. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, suitable for a wide range of applications. The straight, RFI grounding, and standard plugs, with a 90-degree cable clamp, provide flexibility in connectivity. Compliant with MIL-DTL-38999 II military specifications, these connectors offer secure and efficient electrical connections. Please note that this assembly does not ship with contacts.

