MS27484T10B99AC

Heilind Number:AAOMS27484T10B99AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B99AC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B99AC
SKU:AAOMS27484T10B99AC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering secure environmental sealing. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with options for plating finishes such as electroless nickel and cadmium olive drab. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. These military-spec connectors, compliant with RoHS regulations, are ideal for demanding industrial and aerospace environments.