MS27484T10B99AD

Heilind Number:AAOMS27484T10B99AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B99AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B99AD
SKU:AAOMS27484T10B99AD

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. These connectors, housed in aluminum shells, offer plating options such as cadmium and nickel finishes. Meeting military specifications, they ensure reliable performance in demanding applications.