MS27484T10B99P

Heilind Number:AAOMS27484T10B99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B99P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B99P
SKU:AAOMS27484T10B99P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Constructed with durable aluminum shells and available in multiple plating options, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Whether in military or industrial settings, these connectors, meeting MIL-DTL-38999 II specifications, guarantee high-quality electrical connections.