| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B99PB L/C |
| SKU: | AAOMS27484T10B99PB L/C |
MS27484T10B99PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in demanding applications. With options for straight, RFI grounding, and standard plugs, as well as a choice of shell sizes and contact arrangements, these connectors offer versatility in connectivity solutions. Constructed with aluminum shells and available in different plating options, including RoHS-compliant finishes, they provide reliable performance while meeting environmental standards. Please note that this assembly does not ship with contacts.