MS27484T10B99S

Heilind Number:AAOMS27484T10B99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B99S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B99S
SKU:AAOMS27484T10B99S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing secure connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. The plugs, including straight and RFI grounding options, ensure reliable performance with 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, they guarantee durability and quality. Constructed with aluminum shells and offered in different plating options, including cadmium-free finishes, they meet stringent requirements. With features like RoHS compliance and environmental sealing, these connectors are essential for critical operations.