| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B99SA L/C |
| SKU: | AAOMS27484T10B99SA L/C |
MS27484T10B99SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within their environmentally sealed inserts. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The plugs, available in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, cater to diverse connectivity needs. Compliant with military specifications, these connectors feature aluminum shells with options for RoHS compliant plating, guaranteeing durability and corrosion resistance. Please note that this assembly does not ship with contacts.