| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10B99SC L/C |
| SKU: | AAOMS27484T10B99SC L/C |
MS27484T10B99SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated MS27484, epitomize rugged reliability for demanding applications. With up to 128 contacts housed within, these connectors ensure seamless connectivity in harsh environments, boasting an operating temperature range of -65°C to 200°C. Featuring a variety of mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available as straight, RFI grounding, and standard plugs with 90-degree cable clamps, these connectors guarantee secure connections. Compliant with military specification MIL-DTL-38999 II, they meet stringent standards for performance and durability. With aluminum shells and plating options such as electroless nickel and cadmium finishes, they provide robust protection against environmental factors. Essential for industries requiring reliable connectivity, these connectors are the epitome of quality and performance. Please note that this assembly does not ship with contacts.