MS27484T10B99SD

Heilind Number:AAOMS27484T10B99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10B99SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10B99SD
SKU:AAOMS27484T10B99SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they feature durable aluminum shells with plated finishes for corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. MIL-DTL-38999 Series II connectors are ideal for military, aerospace, and industrial applications where ruggedness and reliability are essential.