MS27484T10F13SB

Heilind Number:AAOMS27484T10F13SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F13SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F13SB
SKU:AAOMS27484T10F13SB

Detailed Description

MIL-DTL-38999 Series II connectors, designated MS27484, feature up to 128 contacts in an environmentally sealed insert, designed for demanding applications. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in harsh environments. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with plating options such as electroless nickel, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connectivity. Ideal for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, offering high reliability and performance assurance.