MS27484T10F35P

Heilind Number:AAOMS27484T10F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F35P
SKU:AAOMS27484T10F35P

Detailed Description

MIL-DTL-38999 Series II connectors deliver reliable performance in harsh environments, boasting up to 128 contacts within a secure insert. These circular plugs, designed for military specifications, feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Offering versatility, they come in straight, RFI grounding, and standard plug configurations with a 90-degree cable clamp. With a wide operating temperature range of -65°C to 200°C, these connectors ensure durability in extreme conditions. Constructed with aluminum shells and available in different plating options, they provide excellent conductivity and environmental resistance. Meeting stringent quality standards, these connectors are ideal for demanding applications that require rugged and reliable connectivity.