MS27484T10F35PB

Heilind Number:AAOMS27484T10F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T10F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T10F35PB
SKU:AAOMS27484T10F35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Made of durable aluminum shells and available in multiple plating options, they meet stringent military specifications for durability and reliability. The connectors utilize M39029 rear release crimp contacts, offering secure and efficient connections. RoHS compliant finishes are also available, making them suitable for a range of applications requiring environmental protection.