| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F35PC L/C |
| SKU: | AAOMS27484T10F35PC L/C |
MS27484T10F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484, offer a robust solution for demanding environments with their rugged construction and high-performance capabilities. Featuring up to 128 contacts housed in an insert, these connectors provide ample connectivity options. Suitable for a wide range of applications, they are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The plugs, offered in straight, RFI grounding, and 90-degree cable clamp configurations, ensure secure connections. Constructed from aluminum with a choice of plating options such as cadmium-free finishes, these connectors prioritize durability and compliance. Please note that this assembly does not ship with contacts.