| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F35P L/C |
| SKU: | AAOMS27484T10F35P L/C |
MS27484T10F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T10F35PLC model, are engineered for uncompromising performance in demanding environments. With a straight plug design and bayonet coupling, they ensure secure and efficient connectivity in military and aerospace applications. Constructed from durable aluminum with electroless nickel plating, these connectors offer reliable conductivity and corrosion resistance. Featuring EMI shielding and a wide operating temperature range of -65°C to 200°C, they are ideal for use in harsh conditions. Please note, this assembly does not ship with contacts.