| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T10F35SA L/C |
| SKU: | AAOMS27484T10F35SA L/C |
MS27484T10F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484, offer robust and reliable connectivity for demanding environments. This assembly, featuring a straight plug design with crimp-type contacts, ensures secure and efficient electrical connections. With a bayonet coupling mechanism and EMI/RFI shielding, it provides enhanced signal integrity. Constructed with an aluminum shell and electroless nickel coating, these connectors are highly durable and corrosion-resistant. Operating at temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts. Elevate your connectivity solutions with the MIL-DTL-38999 Series II connectors.